This 0402 surface mount inductor features a ceramic core and wirewound construction. It has a minimum quality factor of 20 and a minimum self resonant frequency of 4800 MHz. The inductor is rated for a maximum DC current of 0.6 A and a maximum DC resistance of 0.083 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST235RAA5N6GLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST235RAA5N6GLH to view detailed technical specifications.
No datasheet is available for this part.