This 0.026uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a maximum DC current rating of 0.44 and a maximum DC resistance of 0.29. The inductor's minimum quality factor is 24 and its minimum self resonant frequency is 1750MHz. It is designed for surface mount applications and has a case size of 0402, with a product length of 1.14mm, height of 0.61mm, and product depth of 0.71mm. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft ST235RAG26NJTH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.026uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 1750MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST235RAG26NJTH to view detailed technical specifications.
No datasheet is available for this part.