Coilcraft ST235RAG47NGSZ technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Package Length | 1.14 |
| Tolerance | 2 |
| Package Width | 0.61 |
| Package Height | 0.61 |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.58 |
| Self Resonance Frequency | 1600 |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ST235RAG47NGSZ to view detailed technical specifications.
No datasheet is available for this part.