The ST235RAG7N5GLH is a 0.0075uH wirewound RF chip inductor from Coilcraft. It features a ceramic core material and unshielded protection style. The inductor has a tolerance of 2% and a maximum DC current of 0.69. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST235RAG7N5GLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.69A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 3800MHz |
| Case Size | 0402 |
| Product Length | 1.14mm |
| Height | 0.61mm |
| Product Depth | 0.71mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST235RAG7N5GLH to view detailed technical specifications.
No datasheet is available for this part.