The ST235RAQ18NXGRZ is a 0.018uH wirewound RF chip inductor with a 2% tolerance, operating over a temperature range of -40°C to 125°C. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.58A and a maximum DC resistance of 0.138 ohms. It measures 1.11mm in length, 0.65mm in height, and 0.66mm in depth, with a case size of 0402.
Coilcraft ST235RAQ18NXGRZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.138Ohm |
| Minimum Quality Factor | 29 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft ST235RAQ18NXGRZ to view detailed technical specifications.
No datasheet is available for this part.