This 0402 surface mount inductor features a wirewound construction with a ceramic core and unshielded protection style. It has a nominal inductance of 0.0067uH with a tolerance of 3%. The device is rated for a maximum DC current of 0.6 and a maximum DC resistance of 0.063. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST235RAQ6N7XHRZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0067uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.063Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0402 |
| Product Length | 1.11mm |
| Height | 0.65mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft ST235RAQ6N7XHRZ to view detailed technical specifications.
No datasheet is available for this part.