The ST312RAB822XGSZ is a 2% tolerance wirewound inductor with a ceramic/ferrite core, operating over a temperature range of -40°C to 85°C. It features a minimum quality factor of 15 and a minimum self-resonant frequency of 20 MHz. The inductor has a maximum DC current rating of 0.19A and a maximum DC resistance of 3.6 ohms. It measures 1.8mm in length, 1.27mm in depth, and 1.12mm in height, with a case size of 0603.
Coilcraft ST312RAB822XGSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 8.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.12mm |
| Product Depth | 1.27mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST312RAB822XGSZ to view detailed technical specifications.
No datasheet is available for this part.