This 0603 ceramic unshielded inductor features a wirewound construction with an inductance of 0.033uH and a tolerance of 2%. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 0.17 ohms. The inductor's minimum quality factor is 38 and its minimum self-resonant frequency is 2160MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST312RAG33NGLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 2160MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.86mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST312RAG33NGLH to view detailed technical specifications.
No datasheet is available for this part.