This 0.006uH wirewound RF chip inductor features a ceramic core and unshielded protection style. It has a maximum DC current of 0.8A and a maximum DC resistance of 0.053 ohms. The inductor's minimum quality factor is 40 and its minimum self resonant frequency is 4800MHz. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -40°C to 125°C.
Coilcraft ST312RAG6N0GLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.006uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.053Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.86mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST312RAG6N0GLZ to view detailed technical specifications.
No datasheet is available for this part.