The ST312RAG6N0JTZ is a 0.006uH wirewound RF chip inductor with a 5% tolerance, designed for use in high-frequency applications. It features a ceramic core material and an unshielded protection style. The inductor is rated for a maximum DC current of 0.8A and has a minimum quality factor of 40. It operates over a temperature range of -40°C to 125°C and is available in a 0603 surface mount package.
Coilcraft ST312RAG6N0JTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.006uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.053Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.86mm |
| Product Depth | 1.09mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST312RAG6N0JTZ to view detailed technical specifications.
No datasheet is available for this part.