The ST336RAM682JRH is a ferrite wirewound RF chip inductor from Coilcraft with an inductance of 6.8uH and impedance of 450 Ohms at 10MHz. It has a tolerance of 5% and a minimum quality factor of 14. The inductor is unshielded and has a case size of 0805. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft ST336RAM682JRH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Impedance | 450@10MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST336RAM682JRH to view detailed technical specifications.
No datasheet is available for this part.