Coilcraft ST358PWA601MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.43A |
| Maximum Saturation Current | 2.25A |
| Max DC Resistance | 0.052Ohm |
| Minimum Self Resonant Frequency | 290M(Typ)Hz |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST358PWA601MLH to view detailed technical specifications.
No datasheet is available for this part.