This 0.047uH inductor features a wirewound construction with a ceramic core and unshielded protection style. It has a tolerance of 5% and a maximum DC current of 0.9A. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 1500MHz. It is available in a 1206 case size with dimensions of 3.56mm length, 1.52mm height, and 2.16mm depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft ST376RAA470JQZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST376RAA470JQZ to view detailed technical specifications.
No datasheet is available for this part.