The ST376RAA560JQZ is a wirewound ceramic inductor from Coilcraft with an inductance of 0.056uH and a tolerance of 5%. It has a maximum DC current rating of 0.9A and a maximum DC resistance of 0.14 ohms. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft ST376RAA560JQZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST376RAA560JQZ to view detailed technical specifications.
No datasheet is available for this part.