The ST413RAA911JTH is a 0.91uH inductor with a 5% tolerance, suitable for RF applications. It has a wirewound construction with a ceramic core and unshielded protection style. The inductor has a maximum DC current rating of 0.25A and a maximum DC resistance of 1.68 ohms. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is a surface mount component with a case size of 1008 and dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth.
Coilcraft ST413RAA911JTH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAA911JTH to view detailed technical specifications.
No datasheet is available for this part.