This 0.91uH wirewound inductor features a ceramic core and unshielded protection style. It has a tolerance of 5% and a maximum DC current of 0.25A. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 280MHz. The device measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008. It operates over a temperature range of -40°C to 125°C.
Coilcraft ST413RAA911JTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAA911JTZ to view detailed technical specifications.
No datasheet is available for this part.