The ST413RAB182JLZ is a surface mount general purpose inductor with a nominal inductance of 1.8uH and a minimum quality factor of 20 at the nominal inductance. It has a maximum DC resistance of 0.84 ohms and a self resonance frequency of 170 MHz. The inductor is designed for surface mount applications and has a package size of 2.92mm x 2.79mm x 2.03mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft ST413RAB182JLZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.84 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ST413RAB182JLZ to view detailed technical specifications.
No datasheet is available for this part.