Coilcraft ST413RAB182XJLZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.84 |
| Self Resonance Frequency | 170 |
| Manufacturer Series | ST413RAB |
| Quality Factor-Min (at L-nom) | 20 |
| Series | ST413RAB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ST413RAB182XJLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.