The ST413RAD33NGLZ is a wirewound RF chip inductor from Coilcraft with a ceramic core and 2% tolerance. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.09 ohms. The inductor's minimum quality factor is 49 and its minimum self resonant frequency is 1700 MHz. The device is available in a surface mount package with dimensions of 1008 case size, 2.92 product length, 2.03 height, and 2.79 product depth. The operating temperature range is from -40°C to 125°C.
Coilcraft ST413RAD33NGLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 49 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAD33NGLZ to view detailed technical specifications.
No datasheet is available for this part.