The ST413RAM103KTZ is a 10uH wirewound ferrite RF chip inductor with a 10% tolerance and a maximum DC current of 0.55A. It has a minimum quality factor of 17 and a minimum self resonant frequency of 26MHz. The inductor is unshielded and has a maximum DC resistance of 0.54 ohms. It is available in a 1008 case size with a product length of 2.92mm and a height of 1.91mm. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft ST413RAM103KTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.45(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.54Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAM103KTZ to view detailed technical specifications.
No datasheet is available for this part.