The ST413RAM152KLZ is a wirewound ferrite chip inductor from Coilcraft. It has an inductance of 1.5uH with a tolerance of 10%. The inductor is designed for use in RF applications and has a maximum DC current rating of 1A and a maximum saturation current of 1.1A. The inductor's inductance decreases by 10% at its maximum saturation current. The device has a maximum DC resistance of 0.155 ohms and a minimum quality factor of 17. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft ST413RAM152KLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.155Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAM152KLZ to view detailed technical specifications.
No datasheet is available for this part.