This 0.9uH wirewound ferrite RF chip inductor features a 10% tolerance and a maximum DC current of 1.3A. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 415MHz. It has a maximum DC resistance of 0.12 ohms and an inductance decrease percentage of 10% at its maximum saturation current of 1.4A. The inductor is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, a height of 1.91mm, and a product depth of 2.79mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft ST413RAM901KLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 415MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST413RAM901KLZ to view detailed technical specifications.
No datasheet is available for this part.