The ST450RAB334JTH is a ferrite wirewound inductor from Coilcraft with a type of RF Chip and unshielded protection style. It has an inductance of 330uH with a tolerance of 5% and an inductance test frequency of 790KHz. The inductor is designed for surface mount applications with a case size of 1812 and dimensions of 4.95mm in length, 3.43mm in height, and 3.81mm in depth. It operates within a temperature range of -40C to 85C.
Coilcraft ST450RAB334JTH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 22.5Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 4.5MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST450RAB334JTH to view detailed technical specifications.
No datasheet is available for this part.