This ferrite wirewound inductor features an inductance of 390 microhenries with a tolerance of 5%. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.065 amps and a maximum DC resistance of 24.5 ohms. The device is a surface mount component with a case size of 1812 and dimensions of 4.95mm in length, 3.81mm in depth, and 3.43mm in height.
Coilcraft ST450RAB394JSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 24.5Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST450RAB394JSH to view detailed technical specifications.
No datasheet is available for this part.