The ST450RAB474JTH is a ferrite wirewound RF chip inductor with an inductance of 470uH and a tolerance of 5%. It has a maximum DC current rating of 0.065A and a maximum DC resistance of 26.5 ohms. The inductor is unshielded and has a minimum quality factor of 15 and a minimum self-resonant frequency of 3MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft ST450RAB474JTH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 26.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST450RAB474JTH to view detailed technical specifications.
No datasheet is available for this part.