This is a wirewound RF chip inductor with a ferrite core and unshielded protection style. It has an inductance of 470uH with a tolerance of 5%. The inductor's maximum DC current is 0.065A and its maximum DC resistance is 26.5 ohms. The minimum quality factor is 15 and the minimum self resonant frequency is 3 MHz. The inductor is available in a 1812 case size with dimensions of 4.95mm in length, 3.43mm in height, and 3.81mm in depth. It operates between -40°C and 85°C.
Coilcraft ST450RAB474JTZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 26.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST450RAB474JTZ to view detailed technical specifications.
No datasheet is available for this part.