This 560uH wirewound unshielded ferrite RF chip inductor is designed for surface mount applications. It has a tolerance of 5% and a minimum quality factor of 13. The inductor's self resonant frequency is a minimum of 2MHz. It can handle a maximum DC current of 0.065A and has a maximum DC resistance of 28.5 ohms. The inductor is rated for operation between -40°C and 85°C.
Coilcraft ST450RAB564JPH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 28.5Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 2MHz |
| Case Size | 1812 |
| Product Length | 4.95mm |
| Height | 3.43mm |
| Product Depth | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST450RAB564JPH to view detailed technical specifications.
No datasheet is available for this part.