Coilcraft ST458RFW16B1LZ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:4 |
| Maximum DCR Primary Side | 0.08Ohm |
| Maximum DCR Secondary Side | 0.23Ohm |
| High Potential | 300Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 0.8dB |
| Operating Frequency | 0.6MHz to 300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft ST458RFW16B1LZ to view detailed technical specifications.
No datasheet is available for this part.