The ST475RAT47NJSZ is a 47uH wirewound inductor from Coilcraft with a 5% tolerance. It has a maximum DC current rating of 3A and a maximum DC resistance of 0.0056 ohms. The inductor's minimum quality factor is 100 (typical) and its minimum self resonant frequency is 2100 MHz. The device measures 4.95mm in length, 4.2mm in height, and 6.35mm in depth. It operates over a temperature range of -40C to 125C.
Coilcraft ST475RAT47NJSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.0056Ohm |
| Minimum Quality Factor | 100(Typ) |
| Minimum Self Resonant Frequency | 2100MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST475RAT47NJSZ to view detailed technical specifications.
No datasheet is available for this part.