This ferrite wirewound inductor features an inductance of 8.2uH with a tolerance of 20%. It can handle a maximum DC current of 1.55A and has a typical temperature rise of 40°C. The inductor measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. It operates within a temperature range of -40°C to 85°C.
Coilcraft ST485PKA822MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.55A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.15A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST485PKA822MLZ to view detailed technical specifications.
No datasheet is available for this part.