The ST526PND273MSH is a shielded wirewound inductor with a ferrite core, offering 27uH of inductance and a 20% tolerance. It can handle a maximum DC current of 1.11A and has a typical temperature rise of 40°C. The inductor's self-resonant frequency is a minimum of 12MHz, and it measures 7.5mm in length and 4.6mm in height. The ST526PND273MSH operates within a temperature range of -40°C to 85°C.
Coilcraft ST526PND273MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.25Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ST526PND273MSH to view detailed technical specifications.
No datasheet is available for this part.