Coilcraft T6650-DLD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.75 |
| Length | 10.16 |
| Number of Functions | 1 |
| Manufacturer Series | T6650-DL |
| Height | 5.46 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft T6650-DLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.