Coilcraft TRF2000L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.8 |
| Length | 12.07 |
| Number of Functions | 2 |
| Height | 13.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft TRF2000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.