Coilcraft TTTRF2000LC technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 500mA |
| DC Resistance (DCR) | 75mR |
| Depth | 5.03mm |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft TTTRF2000LC to view detailed technical specifications.
No datasheet is available for this part.