Coilcraft TTWB1010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 6.35 |
| Manufacturer Series | TTWB |
| Height | 4.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.31.40.35 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft TTWB1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.