Coilcraft U6939-C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 18.03 |
| Length | 23.62 |
| Manufacturer Series | U6939-C |
| Height | 20.57 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft U6939-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.