Coilcraft VD9233-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 6.35 |
| Manufacturer Series | VD9233-B |
| Height | 4.83 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft VD9233-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.