Coilcraft W7518-C technical specifications.
| Width | 28.702 |
| Length | 25.4 |
| Input Voltage-Max | 276 |
| Input Voltage-Min | 92 |
| Manufacturer Series | W7518-C |
| Height | 24.13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft W7518-C to view detailed technical specifications.
No datasheet is available for this part.