Coilcraft WA3096-ALC technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 7A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft WA3096-ALC to view detailed technical specifications.
No datasheet is available for this part.