Coilcraft WB1-1LD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.075Ohm |
| Maximum DCR Secondary Side | 0.075Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 0.7dB |
| Operating Frequency | 0.15MHz to 500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft WB1-1LD to view detailed technical specifications.
No datasheet is available for this part.