The WB1-6TLD is a wide band RF transformer with a 1:1 turns ratio and maximum DCR of 0.15 on both the primary and secondary sides. It can handle high potentials of up to 500Vrms and has a maximum insertion loss of 0.2. This transformer is designed for operation over a wide frequency range of 0.05MHz to 200MHz and can be mounted through a hole. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft WB1-6TLD technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.15Ohm |
| Maximum DCR Secondary Side | 0.15Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 0.2dB |
| Operating Frequency | 0.05MHz to 200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft WB1-6TLD to view detailed technical specifications.
No datasheet is available for this part.