Coilcraft WB1010-SMLB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.24 |
| Length | 8.26 |
| Height | 5.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft WB1010-SMLB to view detailed technical specifications.
No datasheet is available for this part.