The XAL4020-222MEC is a surface mount fixed inductor with a nominal inductance of 2.2uH. It has a maximum operating temperature of 125C and a rated current of 5.5A. The inductor is shielded and designed for power applications. It has a DC resistance of 0.0387 and a self resonance frequency of 52MHz. The inductor is available in a chip package with dimensions of 4mm x 4mm x 2.1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0387 |
| Rated Current-Max | 5.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Coilcraft XAL4020-222MEC
Demonstration circuit for the LTC3370, a 4-channel configurable buck regulator system providing up to 8A total output from a 2.25V to 5.5V input range.