Coilcraft
XAL4030-332MED
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 1MHz Composite 6.6A 0.0286Ohm DCR 1515 Automotive T/R
Quick Jump:
Technical Specifications
Coilcraft XAL4030-332MED technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
4
Tolerance
20
Package Width
4
Package Height
3.1
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
3.3
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
POWER INDUCTOR
DC Resistance
0.0286
Rated Current-Max
6.6
Test Frequency
1
Self Resonance Frequency
43
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Coilcraft XAL4030-332MED Datasheet
Download the complete datasheet for Coilcraft XAL4030-332MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.