Coilcraft XAL4030-682MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 3.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0741Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 3.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XAL4030-682MSC to view detailed technical specifications.
No datasheet is available for this part.