The XAL4040-103MSC is a 10uH general purpose inductor from Coilcraft, designed for power applications. It features a shielded construction and a maximum operating temperature of 125C. The inductor has a maximum rated current of 3.1A and a DC resistance of 0.0924 ohms. It is a surface mount component with a package length, width, and height of 4, 4, and 4.1mm, respectively. The inductor is suitable for use in a variety of applications, including power supplies and motor drives.
Coilcraft XAL4040-103MSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0924 |
| Rated Current-Max | 3.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL4040-103MSC to view detailed technical specifications.
No datasheet is available for this part.