The XAL4040-103MTC is a wirewound inductor with a shielded and molded design, featuring a composite core material. It has an inductance of 10uH with a tolerance of 20%. The inductor can handle a maximum DC current of 3.1A and has a minimum self-resonant frequency of 24MHz. The device measures 4.3mm in length, 4.1mm in height, and 4.3mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Coilcraft XAL4040-103MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0924Ohm |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 4.1mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft XAL4040-103MTC to view detailed technical specifications.
No datasheet is available for this part.