The XAL5030-102MED is a shielded general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 11.1A. It is designed for power inductor applications and has a self resonance frequency of 68MHz. The inductor is available in a 2221 package and has a maximum operating temperature of 125 degrees Celsius. It is suitable for surface mount applications and is manufactured by Coilcraft.
Coilcraft XAL5030-102MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0094 |
| Rated Current-Max | 11.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL5030-102MED to view detailed technical specifications.
No datasheet is available for this part.