The XAL5030-122MED is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 1.2uH and a maximum rated current of 10.4A. It has a shielded package with a length of 5.48mm, width of 5.28mm, and a height of 3.1mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius and is suitable for power inductor applications.
Coilcraft XAL5030-122MED technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0124 |
| Rated Current-Max | 10.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL5030-122MED to view detailed technical specifications.
No datasheet is available for this part.