The XAL5030-161MEC is a 0.16uH general purpose inductor from Coilcraft. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is shielded and has a rated current of 22.2A. It is a surface mount component with a package length of 5.48mm, width of 5.28mm, and height of 3.1mm.
Coilcraft XAL5030-161MEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.48 |
| Tolerance | 20 |
| Package Width | 5.28 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00236 |
| Rated Current-Max | 22.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 183 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft XAL5030-161MEC to view detailed technical specifications.
No datasheet is available for this part.